887-058-521-804

Heilind Number:EDA887-058-521-804
Manufacturer:EDAC
Manufacturer Number:887-058-521-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-521-804

Detailed Description

Enhance your connectivity with this High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability while maintaining safety standards. With a current rating of 3 A and two rows of copper alloy contacts, this connector offers efficient power transmission across its 58 positions. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality. Ideal for board-to-board applications, this straight-mount connector is a must-have for your electronic projects.