887-058-523-208

Heilind Number:EDA887-058-523-208
Manufacturer:EDAC
Manufacturer Number:887-058-523-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-523-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-523-208

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Built for durability and reliability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring secure and efficient power transmission. With two rows and 58 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy installation on your boards. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in this straight-mount connector for seamless board-to-board connections in your electronic designs.