887-058-523-212

Heilind Number:EDA887-058-523-212
Manufacturer:EDAC
Manufacturer Number:887-058-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-523-212

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable connectivity for up to 58 positions with a pitch of .156 inches and a row spacing of .2 inches. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. The straight mount orientation makes installation a breeze, guaranteeing a secure fit every time. Trust in our connector to deliver high-quality, efficient board-to-board connections for your project.