887-058-523-804

Heilind Number:EDA887-058-523-804
Manufacturer:EDAC
Manufacturer Number:887-058-523-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-523-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-523-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this essential component boasts a sleek black finish and is constructed with UL 94V-0 Polyphenylene Sulfide housing for superior durability. Featuring two rows of precision-engineered Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration and reliable power delivery. With a total of 58 positions and a 3A amperage rating, it's perfect for high-density applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatility and stability in any setup. Elevate your connectivity solutions with this essential component, a must-have in any professional toolkit.