887-058-523-812

Heilind Number:EDA887-058-523-812
Manufacturer:EDAC
Manufacturer Number:887-058-523-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-523-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-523-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek Black. Designed for maximum performance, it boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With two rows of Copper Alloy contacts, each with a pitch of .156 inches, and a total of 58 positions, this connector offers seamless integration and efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether in industrial machinery or consumer electronics, trust in this connector for secure and high-speed board-to-board connections.