887-058-524-802

Heilind Number:EDA887-058-524-802
Manufacturer:EDAC
Manufacturer Number:887-058-524-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-524-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-524-802

Detailed Description

Enhance your high-temperature electronic connections with this Black High Temp Card Edge Connector. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in demanding environments, while the Copper Alloy contacts provide secure conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Featuring two rows of 58 positions, a pitch of .156 inches, and row spacing of .2 inches, it offers ample connectivity options for your PCB needs. The straight mount orientation facilitates easy installation, making it a convenient choice for board-to-board connections. Trust in this connector for efficient and robust electronic interconnections.