887-058-524-803

Heilind Number:EDA887-058-524-803
Manufacturer:EDAC
Manufacturer Number:887-058-524-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-524-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-524-803

Detailed Description

Upgrade your high-temperature electronic connections with this sleek black Card Edge Connector. Engineered for durability, it guarantees reliable performance even in the toughest environments. With a current rating of 3A, it is suitable for a wide range of applications. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures fire safety compliance. Boasting two rows and 58 positions, it offers ample connectivity options. Crafted from Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for straight mounting, it fits seamlessly into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.