887-058-524-804

Heilind Number:EDA887-058-524-804
Manufacturer:EDAC
Manufacturer Number:887-058-524-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-524-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-524-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek Black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105°C. Its two rows of 58 positions, spaced at .156 inches with .2-inch row spacing, facilitate seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient power transmission, supporting an amperage of 3A. Whether for industrial or commercial applications, this Straight-mount connector is a versatile solution for your connectivity needs.