887-058-524-807

Heilind Number:EDA887-058-524-807
Manufacturer:EDAC
Manufacturer Number:887-058-524-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-524-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-524-807

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a current rating of 3A, it ensures reliable power transmission across its 58 positions, organized in two rows with a .156-inch pitch and .2-inch row spacing. The contact material, Copper Alloy, guarantees secure and efficient data transfer. Suitable for straight mounting, it offers seamless integration into your PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial and high-temperature applications. Upgrade your connectivity solutions today with our high-performance Card Edge Connector.