887-058-524-808

Heilind Number:EDA887-058-524-808
Manufacturer:EDAC
Manufacturer Number:887-058-524-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-524-808

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a 3A amperage rating and features UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With two rows of copper alloy contacts and a convenient .156-inch pitch, it offers seamless connectivity for up to 58 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Trust in this high-quality solution for reliable board-to-board connections.