887-058-540-201

Heilind Number:EDA887-058-540-201
Manufacturer:EDAC
Manufacturer Number:887-058-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A, it offers reliable power transmission in demanding environments. Its two rows of Copper Alloy contacts, spaced at .156 inches with .2-inch row spacing, provide seamless connectivity for up to 58 positions. The straight mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Perfect for various applications in electronics and beyond, this connector is a must-have for your connectivity needs.