887-058-540-202

Heilind Number:EDA887-058-540-202
Manufacturer:EDAC
Manufacturer Number:887-058-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-202

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for top performance, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in all operating conditions. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 58 positions, it offers ample connectivity options for your PCB assemblies. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-temp applications in various industries. Trust in its quality and efficiency to elevate your connectivity solutions.