887-058-540-203

Heilind Number:EDA887-058-540-203
Manufacturer:EDAC
Manufacturer Number:887-058-540-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-203

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black finish, this connector boasts a rugged housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 58 positions cater to versatile connectivity needs. Engineered for efficiency, this connector supports straight mount orientation and operates flawlessly in a wide temperature range from -40 to 105°C. Perfect for a variety of applications, it's a must-have in any electronic setup.