887-058-540-207

Heilind Number:EDA887-058-540-207
Manufacturer:EDAC
Manufacturer Number:887-058-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-207

Detailed Description

Enhance connectivity in high-temperature environments with our advanced High Temp Card Edge Connector. Designed for peak performance, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows of precision-engineered copper alloy contacts, it ensures reliable power transmission at an amperage of 3A. Featuring a pitch of .156 inches and 58 positions, it offers seamless integration for your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Trust in this essential component for superior board-to-board connectivity in even the most demanding conditions.