887-058-540-804

Heilind Number:EDA887-058-540-804
Manufacturer:EDAC
Manufacturer Number:887-058-540-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-804

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3 A amperage capacity and Copper Alloy contact material, it guarantees seamless power transmission. Offering a total of 58 positions across 2 rows, it facilitates efficient data transfer. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting, it's ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections.