887-058-540-808

Heilind Number:EDA887-058-540-808
Manufacturer:EDAC
Manufacturer Number:887-058-540-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-808

Detailed Description

Enhance your high-temperature PCB connections with our durable black Card Edge Connector. Designed for reliability in demanding environments, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts. With two rows of 58 positions each, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for critical applications in various industries. Trust in its 3A amperage rating and robust construction to deliver consistent performance, meeting the highest standards for board-to-board PCB connections. Elevate your electronic assemblies with this essential component, guaranteeing seamless functionality and longevity.