887-058-540-812

Heilind Number:EDA887-058-540-812
Manufacturer:EDAC
Manufacturer Number:887-058-540-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-540-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-540-812

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, perfect for high-temperature environments. With a copper alloy contact material and a pitch of .156 inches, it ensures secure and efficient power transmission. This connector boasts two rows and 58 positions, making it ideal for a wide range of applications. Its straight mount orientation and operating temperature range of -40 to 105 degrees Celsius further enhance its versatility. Upgrade your PCB setup with this essential component.