887-058-541-201

Heilind Number:EDA887-058-541-201
Manufacturer:EDAC
Manufacturer Number:887-058-541-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-541-201

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector in sleek black. Designed for optimal performance, it boasts a 3A amperage and durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 58 positions each, it offers ample connectivity for your PCB setups. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Whether in industrial machinery or consumer electronics, it guarantees secure board-to-board connections with its straight mount orientation. Upgrade your connectivity solutions with this essential component.