887-058-541-207

Heilind Number:EDA887-058-541-207
Manufacturer:EDAC
Manufacturer Number:887-058-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-541-207

Detailed Description

Elevate your PCB connectivity with our high temperature card edge connector. Designed for optimal performance in demanding environments, this connector features a sleek black color and durable UL 94V-0 Polyphenylene Sulfide housing material. With a dual-row configuration and a total of 58 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and harsh conditions. Trust in this connector for seamless board-to-board PCB connections.