887-058-541-208

Heilind Number:EDA887-058-541-208
Manufacturer:EDAC
Manufacturer Number:887-058-541-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-541-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-541-208

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for reliable performance in demanding environments, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power delivery at an amperage of 3A. With two rows and 58 positions, it offers ample connectivity options for your PCB assembly. The .156-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for industrial applications requiring durability and stability.