887-058-541-804

Heilind Number:EDA887-058-541-804
Manufacturer:EDAC
Manufacturer Number:887-058-541-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-541-804

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 58 positions each, it offers ample connectivity for your projects. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's ideal for industrial applications. Whether you're a professional designer or a DIY enthusiast, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference in performance.