887-058-541-808

Heilind Number:EDA887-058-541-808
Manufacturer:EDAC
Manufacturer Number:887-058-541-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-541-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this black connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. Featuring two rows with a total of 58 positions, it offers ample connectivity for your applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise and secure mating. Its straight mount orientation facilitates easy installation, while its operating temperature range of -40 to 105°C makes it ideal for a wide range of industrial settings. Trust in this connector for seamless board-to-board connections that meet your high standards for efficiency and durability.