887-058-542-201

Heilind Number:EDA887-058-542-201
Manufacturer:EDAC
Manufacturer Number:887-058-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-201

Detailed Description

Discover the ultimate solution for high temperature connectivity with our Black High Temp Card Edge Connector. Built to withstand extreme conditions, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts. With a 2-row design and 58 positions, it offers ample connectivity for your PCB needs. The .156-inch pitch and .2-inch row spacing ensure reliable performance, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Trust in its quality and performance for your connectivity requirements.