887-058-542-202

Heilind Number:EDA887-058-542-202
Manufacturer:EDAC
Manufacturer Number:887-058-542-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for lasting performance, this black connector features a 2-row configuration with 58 positions, ideal for efficient board-to-board connections. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for various industrial applications. Choose this straight-mount orientation connector for secure and efficient connectivity in your projects.