887-058-542-203

Heilind Number:EDA887-058-542-203
Manufacturer:EDAC
Manufacturer Number:887-058-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-203

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connector, designed for precision and durability. Featuring a sleek black finish and constructed with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures optimal performance even in high-temperature environments. With a dual-row design and 58 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide easy installation. Suitable for straight mount orientation, this connector is ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for industrial applications. Upgrade your connectivity game with this essential component.