887-058-542-208

Heilind Number:EDA887-058-542-208
Manufacturer:EDAC
Manufacturer Number:887-058-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-208

Detailed Description

Upgrade your electronics with our high-temp card edge connector in sleek black. Designed for optimal performance, this connector features a 3A amperage, perfect for powering multiple devices. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures a secure and reliable connection. With two rows of 58 positions, it offers ample space for seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees stability even in harsh environments. Upgrade your PCB setup with this essential component.