887-058-542-804

Heilind Number:EDA887-058-542-804
Manufacturer:EDAC
Manufacturer Number:887-058-542-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-804

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connection needs. Designed for high-temperature environments, this connector ensures optimal performance even in demanding conditions. With a sleek black finish, it not only offers functionality but also adds a professional touch to your electronic setup. Featuring a 3 A amperage capacity, it provides efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, guaranteeing both durability and safety. With two rows and 58 positions, it offers ample connectivity options. The copper alloy contact material ensures reliable signal transmission. It has a pitch of .156 inches and row spacing of .2 inches, allowing for precise alignment on the PCB. Whether you need a straight or right-angle mount, this connector offers flexibility in installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various industrial applications. Trust in our Card Edge Connector for seamless board-to-board connections in your electronic projects.