887-058-542-807

Heilind Number:EDA887-058-542-807
Manufacturer:EDAC
Manufacturer Number:887-058-542-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-807

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a black UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a pitch of .156 inches and two rows of 58 positions, it ensures seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where performance is paramount. Trust in our connector for efficient and stable circuitry in any setting.