887-058-542-808

Heilind Number:EDA887-058-542-808
Manufacturer:EDAC
Manufacturer Number:887-058-542-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-542-808

Detailed Description

Enhance your PCB connectivity with our advanced High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and a total of 58 positions, it offers ample connectivity options. The contact material, copper alloy, ensures reliable and efficient power transmission, with a maximum amperage of 3A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its black color and straight mount orientation make it easy to integrate into your setup. Upgrade your connectivity solutions with this high-quality Card Edge Connector.