887-058-544-201

Heilind Number:EDA887-058-544-201
Manufacturer:EDAC
Manufacturer Number:887-058-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-544-201

Detailed Description

Upgrade your electronics with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature environments. With a 2-row layout and 58 positions, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .2-inch row spacing provide seamless integration. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for your PCB connectivity needs. Upgrade to our Card Edge Connector and experience enhanced performance and durability.