887-058-544-802

Heilind Number:EDA887-058-544-802
Manufacturer:EDAC
Manufacturer Number:887-058-544-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-544-802

Detailed Description

Introducing our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance in demanding environments, this connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in high-temperature settings. With two rows of copper alloy contacts providing a total of 58 positions, it offers ample connectivity for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Rated for an operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions without compromising functionality. Trust in its durability and efficiency for your connectivity needs.