887-058-555-212

Heilind Number:EDA887-058-555-212
Manufacturer:EDAC
Manufacturer Number:887-058-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a high amperage rating of 3A, it ensures efficient power transmission. The contact material, Copper Alloy, guarantees excellent conductivity, while the dual-row design with 58 positions offers ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for various industrial applications. The straight mount orientation provides easy installation on your PCB, making it an essential component in your electronic assemblies. Upgrade your connectivity solutions with this high-performance Card Edge Connector.