887-058-555-802

Heilind Number:EDA887-058-555-802
Manufacturer:EDAC
Manufacturer Number:887-058-555-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-555-802

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for exceptional durability. With a current rating of 3 A and copper alloy contacts, it ensures reliable power transmission. Its dual-row configuration with 58 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and automotive applications. Choose this Straight-mount Card Edge Connector for seamless board-to-board integration, and experience unmatched reliability in your electronic systems. Elevate your PCB assembly with this essential component.