887-058-555-803

Heilind Number:EDA887-058-555-803
Manufacturer:EDAC
Manufacturer Number:887-058-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-555-803

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in high-temperature settings. With two rows and a total of 58 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Whether for industrial or commercial applications, this connector, with a 3A amperage rating and an operating temperature range of -40 to 105°C, is a versatile and durable solution for your connectivity requirements. Trust in its straight mount orientation for easy installation, knowing that it's part of our extensive range of high-quality PCB connectors, designed for seamless board-to-board integration.