887-058-555-804

Heilind Number:EDA887-058-555-804
Manufacturer:EDAC
Manufacturer Number:887-058-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-555-804

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for durability and performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in the harshest environments. With a robust amperage rating of 3A, it offers efficient power transmission for your electronic devices. The two-row design with 58 positions allows for versatile connectivity, while the precision-engineered Copper Alloy contacts guarantee seamless signal transmission. Boasting a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for a variety of applications. Trust in our Card Edge Connector for high-performance and durability in your PCB setups.