887-058-555-808

Heilind Number:EDA887-058-555-808
Manufacturer:EDAC
Manufacturer Number:887-058-555-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Engineered for optimal performance, this connector boasts a sleek black design and features a durable UL 94V-0 Polyphenylene Sulfide housing that can withstand high temperatures. With two rows and a total of 58 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for seamless board-to-board connections.