887-058-556-201

Heilind Number:EDA887-058-556-201
Manufacturer:EDAC
Manufacturer Number:887-058-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-201

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of 58 positions each, it offers seamless and secure board-to-board connections. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is a resilient solution for your electronic assemblies. Its straight mount orientation enhances ease of installation. Elevate the efficiency and durability of your PCB designs with this essential component.