887-058-556-202

Heilind Number:EDA887-058-556-202
Manufacturer:EDAC
Manufacturer Number:887-058-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for superior performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, this connector is not only visually appealing but also highly resilient. Featuring two rows of 58 positions, it ensures efficient connectivity for your PCB applications. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Suitable for straight mounting orientation, it is perfect for various board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for industrial and commercial projects. Trust in its quality and durability for seamless performance.