887-058-556-203

Heilind Number:EDA887-058-556-203
Manufacturer:EDAC
Manufacturer Number:887-058-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power transmission with an amperage rating of 3A. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Polyphenylene Sulfide and contact material composed of Copper Alloy. With two rows and a total of 58 positions, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, while the straight mount orientation enhances ease of installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and commercial settings. Trust in its performance and durability for all your board-to-board PCB connection needs.