887-058-556-207

Heilind Number:EDA887-058-556-207
Manufacturer:EDAC
Manufacturer Number:887-058-556-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while the two rows of 58 positions offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-temperature applications. Trust in our connector to deliver exceptional performance and longevity, meeting your connectivity needs with precision and efficiency. Elevate your PCB designs with this essential component.