887-058-556-803

Heilind Number:EDA887-058-556-803
Manufacturer:EDAC
Manufacturer Number:887-058-556-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-803

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for durability and reliable performance, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring robust protection. With a dual-row design and 58 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while a 3A amperage rating supports high-power applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial and automotive use. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make it easy to integrate into your system. Trust in its quality and longevity for seamless board-to-board connections in your projects.