887-058-556-804

Heilind Number:EDA887-058-556-804
Manufacturer:EDAC
Manufacturer Number:887-058-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-804

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector boasts a 2-row configuration with 58 positions, ensuring seamless integration into your circuit board setup. Engineered for optimal performance, it features a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable conductivity and fire resistance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for projects demanding uncompromising quality and performance. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for precision and durability, this black connector boasts a 2-row configuration with 58 positions, ensuring seamless integration into your circuit board setup. Engineered for optimal performance, it features a copper alloy contact material and UL 94V-0 Polyphenylene Sulfide housing, guaranteeing reliable conductivity and fire resistance. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for projects demanding uncompromising quality and performance.