887-058-556-807

Heilind Number:EDA887-058-556-807
Manufacturer:EDAC
Manufacturer Number:887-058-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-807

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of durable Copper Alloy contacts, it offers secure and reliable power delivery at a maximum amperage of 3 A. Featuring a pitch of .156 inches and a row spacing of .2 inches, it accommodates up to 58 positions for seamless board-to-board connections. Whether you require straight or right-angle mounting, this connector ensures easy installation. Engineered to excel in harsh conditions, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your PCB setup with this essential connector, a must-have for any professional electronic assembly.