887-058-556-808

Heilind Number:EDA887-058-556-808
Manufacturer:EDAC
Manufacturer Number:887-058-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-556-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage and features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 58 positions, it offers ample connectivity for your applications. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for secure attachment. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project.