887-058-558-201

Heilind Number:EDA887-058-558-201
Manufacturer:EDAC
Manufacturer Number:887-058-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and contact points made of Copper Alloy to ensure reliable performance. With two rows of 58 positions, this connector offers ample connectivity for your electronic devices. Its right-angle mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures dependable function even in challenging environments. Upgrade your setup with this essential component for seamless board-to-board connections.