887-058-558-204

Heilind Number:EDA887-058-558-204
Manufacturer:EDAC
Manufacturer Number:887-058-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-204

Detailed Description

Enhance connectivity within your electronic devices with our High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, this connector ensures reliable power transmission at an amperage of 3 A. Featuring a durable housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it guarantees long-lasting functionality. With two rows and 58 positions, it offers ample space for seamless board-to-board connections. The right-angle mount orientation facilitates easy installation, while a pitch of .156 in and row spacing of .2 in ensure precise alignment. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Trust in its quality and performance for seamless connectivity solutions.