887-058-558-208

Heilind Number:EDA887-058-558-208
Manufacturer:EDAC
Manufacturer Number:887-058-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability. With two rows and a total of 58 positions, it offers ample connectivity for your needs. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, this connector is built to withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in various industries. Upgrade your PCB setups with this top-tier component, guaranteed to deliver high performance and longevity.