887-058-558-212

Heilind Number:EDA887-058-558-212
Manufacturer:EDAC
Manufacturer Number:887-058-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in demanding environments. Featuring a sleek black color and crafted with UL 94V-0 Polyphenylene Sulfide housing, this connector ensures optimal performance and durability. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its two rows and 58 positions, along with a .156-inch pitch, offer versatile connectivity options. The right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your PCB connections with this essential component.