887-058-558-803

Heilind Number:EDA887-058-558-803
Manufacturer:EDAC
Manufacturer Number:887-058-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-803

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a 3A amperage and features UL 94V-0 Polyphenylene Sulfide housing for unparalleled durability. With two rows of copper alloy contacts, offering a pitch of .156 inches and row spacing of .2 inches, it ensures secure and efficient board-to-board connections. The 58 positions cater to a wide range of applications, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding environments. Trust in our product to deliver seamless and robust connectivity solutions for your PCB needs.