887-058-558-804

Heilind Number:EDA887-058-558-804
Manufacturer:EDAC
Manufacturer Number:887-058-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-058-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:58
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-058-558-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a current rating of 3A, it offers efficient power transfer for your devices. The 2-row design with 58 positions allows for versatile connectivity options, while the copper alloy contacts ensure secure and stable connections. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Its right-angle mount orientation and .156" pitch make it easy to integrate into your PCB setups. Trust in our connector to deliver consistent performance and longevity in your electronic systems.